- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 09-3011-2-0316
Description
+
Conn Shorting Jumper PL 2 POS 12.7mm ST
Search Keywords: 09301120316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-3011-2-0316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shorting Jumper
-
Pitch:12.7 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
614
Can Ship immediately
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2.45
25
$2.33
50
$2.21
100
$2.10
250
$1.92
500 +
$1.73
Click for Quote
Log in
to unlock special pricing