- Home ›
- All Products›
- 09-0363-1-03
09-0363-1-03
Concord
NON-INSULATED KNURLED PC PIN TERMINAL
Accessories Notify Me
RoHS Compliant
Description
+
NON-INSULATED KNURLED PC PIN TERMINAL
Search Keywords: 090363103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-0363-1-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Angular:± 5 °
-
Overall Length:0.315"
-
Pin Diameter:0.025" ± 0.001
-
Installation Tool: Arbor Press:TM1
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TPI09-0363
-
Board/Panel Thickness:1/16" TO 3/32"
-
Terminal Finish:Gold
-
Instruction Notes:SEE GENERAL PRESS FIT INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
-
Decimal:± .005
-
Mounting Hole Size:0.055" ± 0.001
-
Terminal Material:Brass
-
Board/Panel Mounting Method:PRESS FIT/SOLDER
-
Fractional:± 1/64
-
Shank Length (L):0.128"
-
Installation Tool: Anvil (Arbor Press Operated):TA09-0363
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
5 Weeks
can ship
7/13/26