- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- USL600-DC-BLK
Description
+
Conn RJ-45 F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords: USL600DCBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:USL600-DC-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$10.97
25
$10.42
50
$10.19
100
$9.97
250
$9.77
500
$9.64
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing