- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 557505-3
Description
+
Connector Accessories Faceplate White
Search Keywords: 5575053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:557505-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Faceplate
-
Dimension:114.3 x 69.9 x 15 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Buy all 46 in-stock or the regular minimum order quantity of 55
Stock lot only:
46
Minimum Order Quantity:
55
Order Increment:
11
Price (USD)
Qty
Unit Price
1
$2.871
55
$2.610
110
$2.570
253
$2.420
506
$2.350
1,001
$2.260
2,508
$2.140
5,005 +
$2.040
Click for Quote
Log in
to unlock special pricing