- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 554171-1
Description
+
Conn RJ-11 F 6 POS ST Panel Mount 6 Terminal 1 Port Carton
Search Keywords: 5541711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:554171-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 60 °C
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.