- Home ›
- All Products›
- 5053154018
Description
+
RNF-100-3/8-2-SP
Search Keywords: 5053154018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5053154018
-
Alias/AKA:RNF-100-3/8-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):95 °C
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovery Temperature:121 °C
-
Wall Type:Single
-
Flexibility:Flexible
-
Applicable Region:Global
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Product Family:RNF-100
-
Expanded Inside Diameter (Min):.374 in, 9.5 mm
-
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-55 – 135 °C
-
Low Outgassing:No
-
Product Source:Czech Republic
-
Flammability:Flame-Retardant
-
Color:Red
-
Recovered Inside Diameter (Max):.189 in, 4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
9/14/26