- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 406266-1
Description
+
Conn Flexible Conduit RCP 6 POS ST Panel Mount 6 Terminal 1 Port
Search Keywords: 4062661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:406266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Conduit
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$10.25
25
$9.74
50
$9.52
100
$9.31
250
$9.13
500
$9.01
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing