- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 2843048-1
CommScope
2843048-1
Modular Plug Boot - 8-Position Plugs - Slim-line - Transparent - 5.7mm Max Cable OD.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Plug Boot - 8-Position Plugs - Slim-line - Transparent - 5.7mm Max Cable OD.
Search Keywords: 28430481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:2843048-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 2843048-1 RoHS compliant?
Yes, 2843048-1 is RoHS compliant.
What is the lead time for 2843048-1?
The standard lead time for 2843048-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 170
Stock lot only:
6
Minimum Order Quantity:
170
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$0.4673
170
$0.4248
500
$0.2795
1,000 +
$0.2441
Click for Quote
Log in
to unlock special pricing