- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2111615-1
Description
+
Conn BNC Coupler PL/PL 0Hz to 4GHz 75Ohm ST Gold Over Nickel
Search Keywords: 21116151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:2111615-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Coupler
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.45
50
$8.26
100
$8.14
250
$7.92
500
$7.82
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing