- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1918377-1
Description
+
Conn LC Multimode Duplex PL ST Cable Mount 3mm 0.2dB Individual
Search Keywords: 19183771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1918377-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:3 mm
-
Operating Temperature:-40 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.88
25
$7.12
50
$6.95
100
$6.85
250
$6.67
500
$6.57
1,000 +
$6.47
Click for Quote
Log in
to unlock special pricing