help desk software
Image is representational - see mfr. specs

1695790-5

CommScope

Conn LC Coupler Multimode Multifiber PL/PL ST Panel Mount 0.2dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn LC Coupler Multimode Multifiber PL/PL ST Panel Mount 0.2dB
Search Keywords: 16957905
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1695790-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mode:
    Multimode
  • Type:
    LC Coupler
  • Gender:
    PL/PL
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Multifiber
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 2/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100 +
$10.76
Click for Quote
Log in to unlock special pricing