- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1375187-3
Description
+
Conn RJ-45 F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Poly Bag Cat 6
Search Keywords: 13751873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1375187-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.23
25
$10.49
50
$10.25
100
$10.03
250
$9.83
500
$9.68
1,000 +
$9.53
Click for Quote
Log in
to unlock special pricing