help desk software
Image is representational - see mfr. specs

1278017-1

CommScope

Conn MT-RJ Adapter Multimode Duplex RCP/RCP ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MT-RJ Adapter Multimode Duplex RCP/RCP ST Panel Mount
Search Keywords: 12780171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1278017-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    MT-RJ Adapter
  • Gender:
    RCP/RCP
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.21
25
$11.03
50
$10.77
100
$10.54
250
$10.33
500
$10.18
1,000 +
$10.02
Click for Quote
Log in to unlock special pricing