- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-219184-6
Description
+
Cable Assembly UTP 4.88m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Poly Bag
Search Keywords: 12191846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1-219184-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$11.363
5
$10.330
25
$9.810
50
$9.590
100
$9.380
250
$9.200
500
$9.060
1,000 +
$8.920
Click for Quote
Log in
to unlock special pricing