help desk software
Image is representational - see mfr. specs

1-1375055-0

CommScope

Conn RJ-45 F 8 POS IDT RA Panel Mount 8 Terminal 1 Port Poly Bag Cat 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS IDT RA Panel Mount 8 Terminal 1 Port Poly Bag Cat 6
Search Keywords: 113750550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1-1375055-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks can ship 5/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.768
25
$8.880
50
$8.340
100
$8.220
250
$7.690
500
$7.300
1,000
$7.250
2,500 +
$6.850
Click for Quote
Log in to unlock special pricing