- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DD402124K1R
DD402124K1R
Comair Rotron
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
Search Keywords: DD402124K1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:DD402124K1R
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:55 x 102 mm
-
Voltage Rating:24 V
-
Power Rating:32 W
-
Maximum Airflow:115 CFM
-
Noise Level:68 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Possible Replacement
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
In Stock:
135
Minimum Order:
1