Image is representational - see manufacturer specifications

Comair Rotron

039484

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 41dB 80 X 80 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 41dB 80 X 80 X 25mm
Search Keywords: 039484
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Comair Rotron
Part No: 039484
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 25 mm
Voltage Rating: 12 V
Power Rating: 5.4 W
Maximum Airflow: 50 CFM
Noise Level: 41 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 039484 discontinued?
Yes, 039484 from Comair Rotron is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 039484 RoHS compliant?
Yes, 039484 is RoHS compliant.
What is the lead time for 039484?
The standard lead time for 039484 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$35.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!