help desk software
Image is representational - see mfr. specs

SLOTTEN-3-01

Coilcraft

Inductor Tunable Shielded Wirewound 820nH 7.9MHz 65Q-Factor Carbonyl E Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Tunable Shielded Wirewound 820nH 7.9MHz 65Q-Factor Carbonyl E Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coilcraft
  • Part No:
    SLOTTEN-3-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    820 nH
  • Type:
    Tunable
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    N/A
  • Maximum DC Current:
    N/A
  • Protection Style:
    Shielded
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.06
15 +
$6.23
Click for Quote
Log in to unlock special pricing