- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 164-08A06S
Description
+
Inductor Tunable RF Shielded Wirewound 87nH to 117nH 100MHz 54/64Q-Factor Aluminum 2.9A Pin Tube
Search Keywords: 16408A06S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coilcraft
-
Part No:164-08A06S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Inductance:87 to 117 nH
-
Type:Tunable RF
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Resistance:N/A
-
Maximum DC Current:2.9 A
-
Protection Style:Shielded
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$12.56
10
$8.51
25
$6.80
50
$3.39
100 +
$3.02
Click for Quote
Log in
to unlock special pricing