- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53025-14-0200-01
CNC Tech
53025-14-0200-01
Wire-To Board Header - 2.5mm - 14 Contacts - 90° - Tin Plated - Side Lock
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Wire-To Board Header - 2.5mm - 14 Contacts - 90° - Tin Plated - Side Lock
Search Keywords: 5302514020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:53025-14-0200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 53025-14-0200-01 RoHS compliant?
Yes, 53025-14-0200-01 is RoHS compliant.
What is the lead time for 53025-14-0200-01?
The standard lead time for 53025-14-0200-01 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1740
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,740
$0.8580
3,480
$0.5280
5,220
$0.4180
6,960 +
$0.4096
Click for Quote
Log in
to unlock special pricing