- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51125-12-0200-01
Description
+
Wire-To Board Header - 2.5mm - 12 Contacts - 90° - Tin Plated
Search Keywords: 5112512020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:51125-12-0200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.3077
1,000
$0.2424
2,500
$0.2319
5,000
$0.2254
7,500
$0.2192
25,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing