- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4282-1-0200-02-SP
Description
+
Power Connector - Header 90° 2Pos Dual 94V-2
Search Keywords: 42821020002SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:4282-1-0200-02-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
Supplier Standard Pack:
1872
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.2115
1,872
$0.1667
3,744
$0.1594
5,616
$0.1571
9,360
$0.1507
26,208
$0.1447
50,544
$0.1444
101,088 +
$0.1429
Click for Quote
Log in
to unlock special pricing