- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3530-04-0101-99
Description
+
PCB Connector - Male Wire Connector - Pitch 1.27mm (0.050") 4 Contacts
Search Keywords: 353004010199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3530-04-0101-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
372
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
930
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
930
$0.7540
1,860
$0.4640
2,790
$0.3673
3,720 +
$0.3600
Click for Quote
Log in
to unlock special pricing