- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3521-20-0101-99
3521-20-0101-99
CNC Tech
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 20 Contacts - SMT
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 20 Contacts - SMT
Search Keywords: 352120010199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3521-20-0101-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1260
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
315
$1.120
630
$0.840
945
$0.784
1,260 +
$0.768
Click for Quote
Log in
to unlock special pricing