- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3521-18-0200-99
3521-18-0200-99
CNC Tech
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 18 Contacts - 90°
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 18 Contacts - 90°
Search Keywords: 352118020099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3521-18-0200-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
288
$3.29
575
$2.03
863
$1.61
1,150 +
$1.58
Click for Quote
Log in
to unlock special pricing