- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3521-16-0100-99
3521-16-0100-99
CNC Tech
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 16 Contacts - Straight
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 16 Contacts - Straight
Search Keywords: 352116010099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3521-16-0100-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
26
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
325
$1.080
650
$0.810
975
$0.756
1,300 +
$0.741
Click for Quote
Log in
to unlock special pricing