- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-26-1-0500-004-1-TS
3132-26-1-0500-004-1-TS
CNC Tech
Hook-Up Wire - UL3132 26AWG Silicon Stranded - 150°C - 300V - Red - 500Ft Reel
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - UL3132 26AWG Silicon Stranded - 150°C - 300V - Red - 500Ft Reel
Search Keywords: 313226105000041TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-26-1-0500-004-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$74.26
8
$64.28
16
$62.42
32
$59.00
56
$58.85
104
$57.43
256 +
$55.22
Click for Quote
Log in
to unlock special pricing