- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-20-1-0500-002-1-TS
Description
+
Hook-Up Wire - UL3132 - 20AWG Silicone Stranded - 150°C - 300V - White - 500Ft Reel
Search Keywords: 313220105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-20-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$149.85
2
$149.48
4
$112.11
6
$104.64
8 +
$102.54
Click for Quote
Log in
to unlock special pricing