- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3130-20-0103-00
3130-20-0103-00
CNC Tech
IDC Socket - 0.079" (2.0mm) - 20 Contacts - w/Strain Relief - w/Central Guide Lug - Gold Flash
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IDC Socket - 0.079" (2.0mm) - 20 Contacts - w/Strain Relief - w/Central Guide Lug - Gold Flash
Search Keywords: 313020010300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3130-20-0103-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
Supplier Standard Pack:
2244
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
561
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
561
$0.7200
1,122
$0.5400
1,683
$0.5040
2,244 +
$0.4939
Click for Quote
Log in
to unlock special pricing