- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3130-10-0104-00
3130-10-0104-00
CNC Tech
IDC Socket - 0.079" (2.0mm) - 10 Contacts - w/Strain Relief - Without Central Guide Lug - Gold Flash
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IDC Socket - 0.079" (2.0mm) - 10 Contacts - w/Strain Relief - Without Central Guide Lug - Gold Flash
Search Keywords: 313010010400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3130-10-0104-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
Supplier Standard Pack:
3672
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
918
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
918
$0.5200
1,836
$0.3900
2,754
$0.3640
3,672 +
$0.3567
Click for Quote
Log in
to unlock special pricing