- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3110-26-003-11-00-TR
3110-26-003-11-00-TR
CNC Tech
IDC Header - 0.079" (2.0mm - 26 Pos - SMT - Without Latches - Gold Flash - Tape&Reel
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IDC Header - 0.079" (2.0mm - 26 Pos - SMT - Without Latches - Gold Flash - Tape&Reel
Search Keywords: 3110260031100TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3110-26-003-11-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
810
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
203
$1.70
405
$1.29
608
$1.20
810 +
$1.18
Click for Quote
Log in
to unlock special pricing