- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3110-20-001-12-00
3110-20-001-12-00
CNC Tech
IDC Header - 0.079" (2.00mm) - Straight - 20Pos. - DIP - w/Short Latches - Gold Flash
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IDC Header - 0.079" (2.00mm) - Straight - 20Pos. - DIP - w/Short Latches - Gold Flash
Search Keywords: 3110200011200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3110-20-001-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
720
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
570
can ship 8/21/26
Minimum Order Quantity:
25
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.781
720
$0.746
1,440
$0.714
2,880
$0.685
5,040
$0.667
7,920
$0.665
10,080 +
$0.658
Click for Quote
Log in
to unlock special pricing