- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3110-16-001-13-00
3110-16-001-13-00
CNC Tech
IDC Header - 0.079" (2.00mm) - Straight - 16Pos. - DIP - w/Long Latches - Gold Flash
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IDC Header - 0.079" (2.00mm) - Straight - 16Pos. - DIP - w/Long Latches - Gold Flash
Search Keywords: 3110160011300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3110-16-001-13-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.769
250
$0.645
840
$0.597
1,680
$0.571
2,520
$0.548
5,040
$0.547
7,560
$0.533
10,080 +
$0.532
Click for Quote
Log in
to unlock special pricing