- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3110-14-001-12-00
CNC Tech
3110-14-001-12-00
IDC Header - 0.079" (2.00mm) - Straight - 14Pos. - DIP - w/Short Latches - Gold Flash
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Header - 0.079" (2.00mm) - Straight - 14Pos. - DIP - w/Short Latches - Gold Flash
Search Keywords: 3110140011200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3110-14-001-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
64
Frequently Asked Questions
Is 3110-14-001-12-00 RoHS compliant?
Yes, 3110-14-001-12-00 is RoHS compliant.
What is the lead time for 3110-14-001-12-00?
The standard lead time for 3110-14-001-12-00 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
64
$0.750
256
$0.629
1,024
$0.582
2,560
$0.549
5,056
$0.534
7,552
$0.520
10,048
$0.519
15,040 +
$0.513
Click for Quote
Log in
to unlock special pricing