- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-50-0101-00
CNC Tech
3030-50-0101-00
IDC Socket - 0.100" (2.54mm) - 50Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Socket - 0.100" (2.54mm) - 50Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Search Keywords: 303050010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-50-0101-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
48
Frequently Asked Questions
Is 3030-50-0101-00 RoHS compliant?
Yes, 3030-50-0101-00 is RoHS compliant.
What is the lead time for 3030-50-0101-00?
The standard lead time for 3030-50-0101-00 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
48
$0.923
288
$0.750
528
$0.716
1,008
$0.715
2,544
$0.658
5,040
$0.656
7,536
$0.640
10,032 +
$0.638
Click for Quote
Log in
to unlock special pricing