- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-20-0102-00
Description
+
IDC Socket - 0.100" (2.54mm) - 20Pos - Without Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 303020010200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-20-0102-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1620
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3846
500
$0.3226
1,620
$0.2899
3,240
$0.2857
6,480
$0.2740
11,340
$0.2733
25,920
$0.2632
50,220 +
$0.2597
Click for Quote
Log in
to unlock special pricing