- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-40-0200-00
Description
+
IDC Box Header - Pitch 0.100" (2.54mm) - 40Pos Low Profile - 90° - Nylon 9T - Flash Gold
Search Keywords: 302040020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-40-0200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.481
480
$1.149
960
$1.100
1,440
$1.055
2,880
$1.039
5,280
$1.023
7,680
$1.008
10,080 +
$0.993
Click for Quote
Log in
to unlock special pricing