- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-08-0300-00-TR
3020-08-0300-00-TR
CNC Tech
IDC Box Header - 0.100" (2.54mm) - 8 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IDC Box Header - 0.100" (2.54mm) - 8 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Search Keywords: 302008030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-08-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
525
$0.5400
1,050
$0.4050
1,575
$0.3780
2,100 +
$0.3704
Click for Quote
Log in
to unlock special pricing