- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-06-0300-00-TR
Available Replacements
Alternative Packaging
CNC Tech
3020-06-0300-00-TR
IDC Box Header - 0.100" (2.54mm) - 6 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Box Header - 0.100" (2.54mm) - 6 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Search Keywords: 302006030000TR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3020-06-0300-00-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
Frequently Asked Questions
Is 3020-06-0300-00-TR RoHS compliant?
Yes, 3020-06-0300-00-TR is RoHS compliant.
What is the lead time for 3020-06-0300-00-TR?
The standard lead time for 3020-06-0300-00-TR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,660
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
525
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
50
$0.8230
100
$0.8148
250
$0.5695
525
$0.5464
1,050
$0.4889
1,575
$0.4697
2,100 +
$0.4529
Click for Quote
Log in
to unlock special pricing