- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3010-14-002-13-00
Description
+
IDC Header - Pitch 0.100" (2.54mm) - 14 Pos - 90° - w/Long Latches - PBT - Flash Gold
Search Keywords: 3010140021300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3010-14-002-13-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
792
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.812
792
$0.776
1,584
$0.743
3,168
$0.712
5,544
$0.693
7,920
$0.683
10,296 +
$0.673
Click for Quote
Log in
to unlock special pricing