- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 245-08-1-03
245-08-1-03
CNC Tech
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 8Pos - Retentive - 0.300" (7.62mm) Row Spacing - Phosphor Bronze - Tin Plated
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 8Pos - Retentive - 0.300" (7.62mm) Row Spacing - Phosphor Bronze - Tin Plated
Search Keywords: 24508103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:245-08-1-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
60
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
300
$0.1538
2,520
$0.1212
5,040
$0.1159
7,500
$0.1143
25,020
$0.1096
50,040
$0.1053
100,020
$0.1050
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing