- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 243-40-1-06
243-40-1-06
CNC Tech
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 40 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plat ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 40 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plated
Search Keywords: 24340106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:243-40-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
12
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
60
$0.4615
504
$0.3750
1,008
$0.3741
2,508
$0.3429
5,004
$0.3288
7,500
$0.3279
10,008
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing