- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 243-24-1-06
243-24-1-06
CNC Tech
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 24 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plat ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 24 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plated
Search Keywords: 24324106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:243-24-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
20
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.2692
1,000
$0.2121
2,500
$0.2029
5,000
$0.2000
7,500
$0.1918
25,000
$0.1842
50,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing