- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 243-18-1-03
243-18-1-03
CNC Tech
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 18 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plat ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket Low Cost - Pitch 0.100" (2.54mm) - 18 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plated
Search Keywords: 24318103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:243-18-1-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
2600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.1923
1,000
$0.1613
2,600
$0.1449
5,200
$0.1429
7,800
$0.1408
26,000
$0.1316
52,000
$0.1312
101,400 +
$0.1299
Click for Quote
Log in
to unlock special pricing