- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 232-32-TR
CNC Tech
232-32-TR
PLCC Socket 32 Pos. - SMT - SMT - 0.050" (1.27mm) Pitch - Brown - Phosphor Bronze - Tin Plated - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PLCC Socket 32 Pos. - SMT - SMT - 0.050" (1.27mm) Pitch - Brown - Phosphor Bronze - Tin Plated - Tape&Reel
Search Keywords: 23232TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:232-32-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Reel Pack:
500
Frequently Asked Questions
Is 232-32-TR RoHS compliant?
Yes, 232-32-TR is RoHS compliant.
What is the lead time for 232-32-TR?
The standard lead time for 232-32-TR is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
875
$0.9880
1,750
$0.6080
2,625
$0.4813
3,500 +
$0.4717
Click for Quote
Log in
to unlock special pricing