- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 21458-24-2-0500-0102-1-TS
21458-24-2-0500-0102-1-TS
CNC Tech
Hook-Up-Wire - MPPE Wire - 2 Conductors - UL21458 - 24AWG - 80℃ 300V - 500Feet Reel - Black/White
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up-Wire - MPPE Wire - 2 Conductors - UL21458 - 24AWG - 80℃ 300V - 500Feet Reel - Black/White
Search Keywords: 21458242050001021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:21458-24-2-0500-0102-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$127.56
4
$95.67
6
$89.29
8 +
$87.51
Click for Quote
Log in
to unlock special pricing