- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 212-1-28-006
212-1-28-006
CNC Tech
IC Socket - Pitch 0.100" - 28Pos - 0.6" (15.24mm) Row Spacing - SMT - Machined Contacts - Clip 10Au - Pin Tin 200Au
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 28Pos - 0.6" (15.24mm) Row Spacing - SMT - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 212128006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:212-1-28-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
425
$10.62
850
$5.61
1,275
$3.85
1,700 +
$3.78
Click for Quote
Log in
to unlock special pricing