- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 212-1-08-003
212-1-08-003
CNC Tech
IC Socket - Pitch 0.100" - 8Pos - 0.3" (7.62mm) Row Spacing - SMT - Machined Contacts - Clip 10Au - Pin Tin 200Au
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 8Pos - 0.3" (7.62mm) Row Spacing - SMT - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 212108003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:212-1-08-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$2.75
3,000
$1.46
4,500
$1.03
6,000 +
$1.01
Click for Quote
Log in
to unlock special pricing