- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 211-1-18-003
211-1-18-003
CNC Tech
IC Socket - Pitch 0.100" - 18Pos - 0.3" (7.62mm) Row Spacing - Pin Length 7.43mm - Machined Contacts - Clip 10Au - Pin Tin 20 ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 18Pos - 0.3" (7.62mm) Row Spacing - Pin Length 7.43mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 211118003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:211-1-18-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
2600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
650
$1.820
1,300
$1.120
1,950
$0.887
2,600 +
$0.869
Click for Quote
Log in
to unlock special pricing