- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1672-24-1-0500-005-1-TS
Description
+
UL1672 Double Insulated PVC Hook-Up-Wire 24AWG - 105°C 300V - Blue - 500Ft Reel
Search Keywords: 167224105000051TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1672-24-1-0500-005-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$71.98
8
$62.31
16
$60.51
32
$57.19
56
$57.05
104
$55.67
256 +
$53.53
Click for Quote
Log in
to unlock special pricing